Add To Favorites
Product Overview
Digi-Key Part Number 1727-1645-6-ND
Quantity Available 5,883
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX384-C47,115

Description DIODE ZENER 47V 300MW SOD323
Expanded Description Zener Diode 47V 300mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 170 Ohm
Current - Reverse Leakage @ Vr 50nA @ 32.9V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1645-2-ND BZX384-C47,115 Nexperia USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.04347 3,000
Additional Resources
Standard Package ? 1
Other Names 1727-1645-6
568-11180-6
568-11180-6-ND

12:20:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.20900 2.09
100 0.11100 11.10
500 0.07302 36.51
1,000 0.04965 49.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback