Add To Favorites
Product Overview
Digi-Key Part Number 568-3837-1-ND
Quantity Available 4,031
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX384-B62,115

Description DIODE ZENER 62V 300MW SOD323
Expanded Description Zener Diode 62V 300mW ±2% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 62V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 215 Ohm
Current - Reverse Leakage @ Vr 50nA @ 43.4V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names 568-3837-1

14:45:07 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.22700 2.27
100 0.12040 12.04
500 0.07920 39.60
1,000 0.05386 53.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3837-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04715
  • Digi-Reel® ? : 568-3837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback