Add To Favorites
Product Overview
Digi-Key Part Number 1727-5590-1-ND
Quantity Available 8,830
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV90-C75,115

Description DIODE ZENER 75V 1.5W SC73
Expanded Description Zener Diode 75V 1.5W ±5% Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 255 Ohm
Current - Reverse Leakage @ Vr 50nA @ 52.5V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names 1727-5590-1
568-7079-1
568-7079-1-ND

20:08:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61600 6.16
100 0.47220 47.22
500 0.37328 186.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5590-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.28992
  • Digi-Reel® ? : 1727-5590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback