Add To Favorites
Product Overview
Digi-Key Part Number 568-6253-1-ND
Quantity Available 8,459
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55-C10,115

Description DIODE ZENER 10V 500MW SOD80C
Expanded Description Zener Diode 10V 500mW ±5% Surface Mount SOD-80C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6253-1

01:21:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17600 1.76
100 0.09570 9.57
500 0.05892 29.46
1,000 0.04017 40.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13133-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02600
  • Tape & Reel (TR) ? : 568-6253-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03315
  • Digi-Reel® ? : 568-6253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,459 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 568-13133-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.19000
  • Digi-Reel® ? : 568-13133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback