Add To Favorites
Product Overview
Digi-Key Part Number 568-8036-1-ND
Quantity Available 2,856
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55-B3V0,115

Description DIODE ZENER 3V 500MW SOD80C
Expanded Description Zener Diode 3V 500mW ±2% Surface Mount SOD-80C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8036-1

11:07:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.26600 2.66
100 0.15070 15.07
500 0.09982 49.91
1,000 0.07652 76.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8036-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.06460
  • Digi-Reel® ? : 568-8036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback