Add To Favorites
Product Overview
Digi-Key Part Number 1727-1619-6-ND
Quantity Available 1,656
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55-B22,115

Description DIODE ZENER 22V 500MW SOD80C
Expanded Description Zener Diode 22V 500mW ±2% Surface Mount SOD-80C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 50nA @ 15.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1619-2-ND BZV55-B22,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.06460 2,500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1619-6
568-11154-6
568-11154-6-ND

02:43:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.26600 2.66
100 0.15070 15.07
500 0.09982 49.91
1,000 0.07652 76.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback