Add To Favorites
Product Overview
Digi-Key Part Number 1727-5401-1-ND
Quantity Available 6,994
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV49-C6V8,115

Description DIODE ZENER 6.8V 1W SOT89
Expanded Description Zener Diode 6.8V 1W ±5% Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 2µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-5401-1
568-6844-1
568-6844-1-ND

09:21:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48000 4.80
100 0.35820 35.82
500 0.28144 140.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5401-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.21114
  • Digi-Reel® ? : 1727-5401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback