Add To Favorites
Product Overview
Digi-Key Part Number 568-11146-6-ND
Quantity Available 4,350
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52H-B4V7,115

Description DIODE ZENER 4.7V 375MW SOD123F
Expanded Description Zener Diode 4.7V 375mW ±2% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±2%
Power - Max 375mW
Impedance (Max) (Zzt) 78 Ohm
Current - Reverse Leakage @ Vr 3µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-11146-2-ND BZT52H-B4V7,115 NXP USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.04968 3,000
568-11148-2-ND BZT52H-B5V1,115 NXP USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.04968 3,000
568-11148-6-ND BZT52H-B5V1,115 NXP USA Inc. Digi-Reel® ? 4,318 - Immediate
Digi-Reel® 1
568-3776-6-ND BZT52H-C4V7,115 NXP USA Inc. Digi-Reel® ? 12,279 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 568-11146-6

13:00:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.23900 2.39
100 0.12680 12.68
500 0.08344 41.72
1,000 0.05674 56.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback