Add To Favorites
Product Overview
Digi-Key Part Number 1727-1592-6-ND
Quantity Available 14,163
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB984-C4V7,115

Description DIODE ZENER ARRAY 4.7V SOT663
Expanded Description Zener Diode Array 1 Pair Common Anode 4.7V 265mW ±5% SOT-663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 265mW
Impedance (Max) (Zzt) 50 Ohm
Current - Reverse Leakage @ Vr 3µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
Additional Resources
Standard Package ? 1
Other Names 1727-1592-6
568-11127-6
568-11127-6-ND

10:45:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31800 3.18
100 0.16850 16.85
500 0.11086 55.43
1,000 0.07538 75.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback