Add To Favorites
Product Overview
Digi-Key Part Number 1727-1591-1-ND
Quantity Available 7,940
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB984-C3V9,115

Description DIODE ZENER ARRAY 3.9V SOT663
Expanded Description Zener Diode Array 1 Pair Common Anode 3.9V 265mW ±5% SOT-663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 265mW
Impedance (Max) (Zzt) 85 Ohm
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
Additional Resources
Standard Package ? 1
Other Names 1727-1591-1
568-11126-1
568-11126-1-ND

07:51:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31800 3.18
100 0.16850 16.85
500 0.11086 55.43
1,000 0.07538 75.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1591-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06601
Send Feedback