Add To Favorites
Product Overview
Digi-Key Part Number 1727-1583-6-ND
Quantity Available 5,589
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB84-B20,215

Description DIODE ZENER ARRAY 20V SOT23
Expanded Description Zener Diode Array 1 Pair Common Anode 20V 300mW ±2% TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 50nA @ 14V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 1727-1583-6
568-11118-6
568-11118-6-ND

10:03:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.28800 2.88
100 0.15260 15.26
500 0.10042 50.21
1,000 0.06829 68.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback