Add To Favorites
Product Overview
Digi-Key Part Number 568-11118-1-ND
Quantity Available 5,589
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB84-B20,215

Description DIODE ZENER ARRAY 20V SOT23
Expanded Description Zener Diode Array 1 Pair Common Anode 20V 300mW ±2% TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 50nA @ 14V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 568-11118-1

06:53:19 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.28800 2.88
100 0.15260 15.26
500 0.10042 50.21
1,000 0.06829 68.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11118-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05980
Send Feedback