Add To Favorites
Product Overview
Digi-Key Part Number 1727-1855-1-ND
Quantity Available 5,485
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9Y19-100E,115

Description MOSFET N-CH 100V 56A LFPAK
Expanded Description N-Channel 100V 56A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 5085pF @ 25V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 167W (Tc)
Rds On (Max) @ Id, Vgs 18 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1855-1
568-11546-1
568-11546-1-ND

20:40:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88500 8.85
100 0.69030 69.03
500 0.57024 285.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1855-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.43706
  • Digi-Reel® ? : 1727-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback