Add To Favorites
Product Overview
Digi-Key Part Number 568-9903-1-ND
Quantity Available 8,960
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K52-60E,115

Description MOSFET 2N-CH 60V 16A LFPAK56D
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 16A 32W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16A
Rds On (Max) @ Id, Vgs 49 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 725pF @ 25V
Power - Max 32W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
Additional Resources
Standard Package ? 1
Other Names 568-9903-1

09:57:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78500 7.85
100 0.60200 60.20
500 0.47586 237.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9903-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.36960
  • Digi-Reel® ? : 568-9903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback