Add To Favorites
Product Overview
Digi-Key Part Number 568-12852-1-ND
Quantity Available 1,439
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K13-60EX

Description MOSFET 2N-CH 60V 40A LFPAK56
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 40A 64W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 40A
Rds On (Max) @ Id, Vgs 12.5 mOhm @ 10A, 5V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 22.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 2953pF @ 25V
Power - Max 64W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12852-1

04:26:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.19700 11.97
100 0.93340 93.34
500 0.77106 385.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12852-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.59100
  • Digi-Reel® ? : 568-12852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback