Add To Favorites
Product Overview
Digi-Key Part Number 1727-2223-1-ND
Quantity Available 1,943
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK98150-55/CUF

Description MOSFET N-CH 55V 5.5A SOT223
Expanded Description N-Channel 55V 5.5A (Tc) 8.3W (Tc) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 5.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 330pF @ 25V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 8.3W (Tc)
Rds On (Max) @ Id, Vgs 150 mOhm @ 5A, 5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2223-1
568-12491-1
568-12491-1-ND

19:29:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36500 3.65
100 0.24850 24.85
500 0.18636 93.18
1,000 0.13977 139.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2223-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.12439
  • Digi-Reel® ? : 1727-2223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback