Add To Favorites
Product Overview
Digi-Key Part Number 568-9681-1-ND
Quantity Available 4,617
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9620-55A,118

Description MOSFET N-CH 55V 54A D2PAK
Expanded Description N-Channel 55V 54A (Tc) 118W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 54A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 2210pF @ 25V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 118W (Tc)
Rds On (Max) @ Id, Vgs 18 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 568-9681-1

19:44:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83700 8.37
100 0.65240 65.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9681-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.52326
  • Digi-Reel® ? : 568-9681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback