Add To Favorites
Product Overview
Digi-Key Part Number 568-4281-1-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK92150-55A,118

Description MOSFET N-CH 55V 11A DPAK
Expanded Description N-Channel 55V 11A (Tc) 36W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 338pF @ 25V
Vgs (Max) ±15V
FET Feature -
Power Dissipation (Max) 36W (Tc)
Rds On (Max) @ Id, Vgs 125 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4281-1
BUK92150-55A /T3-ND

19:29:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.54000 5.40
100 0.41380 41.38
500 0.32712 163.56
1,000 0.26170 261.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4281-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.23026
  • Digi-Reel® ? : 568-4281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback