Add To Favorites
Product Overview
Digi-Key Part Number 1727-1489-1-ND
Quantity Available 4,477
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7Y9R9-80EX

Description MOSFET N-CH 80V 89A LFPAK
Expanded Description N-Channel 80V 89A (Tc) 195W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 89A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 51.6 nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 498pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 195W (Tc)
Rds On (Max) @ Id, Vgs 98 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669
 
Additional Resources
Standard Package ? 1
Other Names 1727-1489-1
568-10969-1
568-10969-1-ND

14:23:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.95200 9.52
100 0.74220 74.22
500 0.61314 306.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1489-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.46995
  • Digi-Reel® ? : 1727-1489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback