Add To Favorites
Product Overview
Digi-Key Part Number 568-5519-1-ND
Quantity Available 944
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7Y28-75B,115

Description MOSFET N-CH 75V 35.5A LFPAK
Expanded Description N-Channel 75V 35.5A (Tc) 85W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 35.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 21.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1417pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 85W (Tc)
Rds On (Max) @ Id, Vgs 28 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669
 
Additional Resources
Standard Package ? 1
Other Names 568-5519-1

04:04:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.08600 10.86
100 0.84640 84.64
500 0.69924 349.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5519-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.53595
  • Digi-Reel® ? : 568-5519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback