Add To Favorites
Product Overview
Digi-Key Part Number 568-9853-5-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7E3R5-60E,127

Description MOSFET N-CH 60V 120A I2PAK
Expanded Description N-Channel 60V 120A (Tc) 293W (Tc) Through Hole I2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BUK7E3R5-60E
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 114nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 8920pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 293W (Tc)
Rds On (Max) @ Id, Vgs 3.5 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 568-9853-5
934066632127
BUK7E3R560E127

01:45:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 1.99300 19.93
100 1.60180 160.18
500 1.31600 658.00
1,000 1.09040 1,090.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback