Add To Favorites
Product Overview
Digi-Key Part Number 1727-7224-ND
Quantity Available 4,605
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7908-40AIE,127

Description MOSFET N-CH 40V 75A TO220AB
Expanded Description N-Channel 40V 75A (Tc) 221W (Tc) Through Hole TO-220-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 84nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3140pF @ 25V
Vgs (Max) ±20V
FET Feature Current Sensing
Power Dissipation (Max) 221W (Tc)
Rds On (Max) @ Id, Vgs 8 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220-5
Package / Case TO-220-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1727-7224
568-9741-5
568-9741-5-ND
934057944127
BUK7908-40AIE
BUK7908-40AIE,127-ND
BUK7908-40AIE-ND
BUK790840AIE127

14:00:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 2.40
10 2.15300 21.53
100 1.73060 173.06
500 1.42186 710.93
1,000 1.17811 1,178.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback