Add To Favorites
Product Overview
Digi-Key Part Number 568-9657-1-ND
Quantity Available 4,114
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7660-100A,118

Description MOSFET N-CH 100V 26A D2PAK
Expanded Description N-Channel 100V 26A (Tc) 106W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 26A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1377pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 106W (Tc)
Rds On (Max) @ Id, Vgs 60 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 568-9657-1

22:19:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.80600 8.06
100 0.62870 62.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9657-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.50426
  • Digi-Reel® ? : 568-9657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback