Add To Favorites
Product Overview
Digi-Key Part Number 1727-4702-1-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7608-40B,118

Description MOSFET N-CH 40V 75A D2PAK
Expanded Description N-Channel 40V 75A (Tc) 157W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2689pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 157W (Tc)
Rds On (Max) @ Id, Vgs 8 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 1727-4702-1
568-5850-1
568-5850-1-ND

16:03:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.10300 11.03
100 0.85970 85.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4702-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0.68948
  • Digi-Reel® ? : 1727-4702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback