Add To Favorites
Product Overview
Digi-Key Part Number 1727-7157-1-ND
Quantity Available 9,480
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7237-55A,118

Description MOSFET N-CH 55V 32.3A DPAK
Expanded Description N-Channel 55V 32.3A (Tc) 77W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 32.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 872pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 77W (Tc)
Rds On (Max) @ Id, Vgs 37 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7157-1
568-9640-1
568-9640-1-ND

23:20:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65500 6.55
100 0.50180 50.18
500 0.39670 198.35
1,000 0.31735 317.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7157-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.27923
  • Digi-Reel® ? : 1727-7157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback