Add To Favorites
Product Overview
Digi-Key Part Number 1727-7156-1-ND
Quantity Available 9,603
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7230-55A,118

Description MOSFET N-CH 55V 38A DPAK
Expanded Description N-Channel 55V 38A (Tc) 88W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BUK7230-55A
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 38A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1152pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 88W (Tc)
Rds On (Max) @ Id, Vgs 30 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 1727-7156-1
568-9639-1
568-9639-1-ND

14:37:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69100 6.91
100 0.53000 53.00
500 0.41900 209.50
1,000 0.33520 335.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7156-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.29493
  • Digi-Reel® ? : 1727-7156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback