Add To Favorites
Product Overview
Digi-Key Part Number 1727-7155-1-ND
Quantity Available 24,238
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7226-75A,118

Description MOSFET N-CH 75V 45A DPAK
Expanded Description N-Channel 75V 45A (Tc) 158W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2385pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 158W (Tc)
Rds On (Max) @ Id, Vgs 26 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 1727-7155-1
568-9638-1
568-9638-1-ND

19:31:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.84700 8.47
100 0.66000 66.00
500 0.54522 272.61
1,000 0.43044 430.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7155-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: 0.39004
  • Digi-Reel® ? : 1727-7155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback