Add To Favorites
Product Overview
Digi-Key Part Number 1727-5886-ND
Quantity Available 4,734
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK6E2R0-30C,127

Description MOSFET N-CH 30V 120A I2PAK
Expanded Description N-Channel 30V 120A (Tc) 306W (Tc) Through Hole I2PAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BUK6E2R0-30C
PCN Packaging Label Chg 12/Mar/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 229nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 14964pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 306W (Tc)
Rds On (Max) @ Id, Vgs 2.2 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I2PAK
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 1727-5886
568-7503-5
568-7503-5-ND
934064471127
BUK6E2R0-30C,127-ND
BUK6E2R030C127

17:34:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 2.14
10 1.92400 19.24
100 1.54650 154.65
500 1.27064 635.32
1,000 1.05281 1,052.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback