Add To Favorites
Product Overview
Digi-Key Part Number 568-7004-1-ND
Quantity Available 4,485
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK664R4-55C,118

Description MOSFET N-CH 55V 100A D2PAK
Expanded Description N-Channel 55V 100A (Tc) 204W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 124nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7750pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 204W (Tc)
Rds On (Max) @ Id, Vgs 4.9 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 568-7004-1

22:25:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.33300 13.33
100 1.03950 103.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7004-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.83373
  • Digi-Reel® ? : 568-7004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback