Add To Favorites
Product Overview
Digi-Key Part Number 568-6901-1-ND
Quantity Available 5,268
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK625R0-40C,118

Description MOSFET N-CH 40V 90A DPAK
Expanded Description N-Channel 40V 90A (Tc) 158W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 88nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5200pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 158W (Tc)
Rds On (Max) @ Id, Vgs 5 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 568-6901-1

23:13:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.08300 10.83
100 0.84460 84.46
500 0.69768 348.84
1,000 0.55080 550.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6901-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.49910
  • Digi-Reel® ? : 568-6901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback