Add To Favorites
Product Overview
Digi-Key Part Number 1727-5508-1-ND
Quantity Available 8,554
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK6217-55C,118

Description MOSFET N-CH 55V 44A DPAK
Expanded Description N-Channel 55V 44A (Tc) 80W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 33.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1950pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 80W (Tc)
Rds On (Max) @ Id, Vgs 19 mOhm @ 12A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 1727-5508-1
568-6986-1
568-6986-1-ND

17:11:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.80100 8.01
100 0.61430 61.43
500 0.48560 242.80
1,000 0.38848 388.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5508-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.34180
  • Digi-Reel® ? : 1727-5508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,554 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback