Add To Favorites
Product Overview
Digi-Key Part Number 568-6984-1-ND
Quantity Available 1,304
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK6213-30C,118

Description MOSFET N-CH 30V 47A DPAK
Expanded Description N-Channel 30V 47A (Tc) 60W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 47A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 19.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1108pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Rds On (Max) @ Id, Vgs 14 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 568-6984-1

04:26:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.65800 6.58
100 0.50430 50.43
500 0.39862 199.31
1,000 0.31890 318.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6984-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.28058
  • Digi-Reel® ? : 568-6984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback