Add To Favorites
Product Overview
Digi-Key Part Number 1727-5502-1-ND
Quantity Available 14,498
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK6209-30C,118

Description MOSFET N-CH 30V 50A DPAK
Expanded Description N-Channel 30V 50A (Tc) 80W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 30.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1760pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 80W (Tc)
Rds On (Max) @ Id, Vgs 9.8 mOhm @ 12A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 1727-5502-1
568-6980-1
568-6980-1-ND

08:01:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.58100 5.81
100 0.44540 44.54
500 0.35212 176.06
1,000 0.28170 281.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5502-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.24786
  • Digi-Reel® ? : 1727-5502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback