Add To Favorites
Product Overview
Digi-Key Part Number 1727-5498-1-ND
Quantity Available 2,061
Can ship immediately
Manufacturer

Manufacturer Part Number

BST60,115

Description TRANS PNP DARL 45V 1A SOT89
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 45V 1A 200MHz 1.3W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V
Power - Max 1.3W
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-5498-1
568-6970-1
568-6970-1-ND

18:09:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.55400 5.54
100 0.42480 42.48
500 0.33578 167.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5498-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26080
  • Digi-Reel® ? : 1727-5498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,061 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback