Add To Favorites
Product Overview
Digi-Key Part Number 1727-6215-1-ND
Quantity Available 17,262
Can ship immediately
Manufacturer

Manufacturer Part Number

BSH202,215

Description MOSFET P-CH 30V 520MA SOT23
Expanded Description P-Channel 30V 520mA (Ta) 417mW (Ta) Surface Mount TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 520mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 24V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 417mW (Ta)
Rds On (Max) @ Id, Vgs 900 mOhm @ 280mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB (SOT23)
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6215-1
568-8026-1
568-8026-1-ND

03:09:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6215-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.12375
  • Digi-Reel® ? : 1727-6215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback