Add To Favorites
Product Overview
Digi-Key Part Number 568-8391-1-ND
Quantity Available 5,866
Can ship immediately
Manufacturer

Manufacturer Part Number

BGU7042,115

Description IC AMP LNA 1GHZ W/BYPASS 6TSSOP
Expanded Description RF Amplifier IC General Purpose 40MHz ~ 1GHz 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BGU7042
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog NXP Amplifiers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 1GHz
P1dB 12dBm
Gain 10dB
Noise Figure 3.8dB
RF Type General Purpose
Voltage - Supply 3.1 V ~ 3.5 V
Current - Supply 38mA
Test Frequency 40MHz ~ 1GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8391-1

18:12:21 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53700 5.37
25 0.48520 12.13
100 0.42450 42.45
250 0.37248 93.12
500 0.32918 164.59
1,000 0.25988 259.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8391-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.23100
  • Digi-Reel® ? : 568-8391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback