Add To Favorites
Product Overview
Digi-Key Part Number 568-1979-1-ND
Quantity Available 5,537
Can ship immediately
Manufacturer

Manufacturer Part Number

BFG403W,115

Description TRANS NPN 4.5V 17GHZ SOT343R
Expanded Description RF Transistor NPN 4.5V 3.6mA 17GHz 16mW Surface Mount CMPAK-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BFG403W
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 4.5V
Frequency - Transition 17GHz
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 900MHz ~ 2GHz
Gain 20dB ~ 22dB
Power - Max 16mW
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3mA, 2V
Current - Collector (Ic) (Max) 3.6mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package CMPAK-4
 
Additional Resources
Standard Package ? 1
Other Names 568-1979-1

03:40:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1979-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : 568-1979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback