Add To Favorites
Product Overview
Digi-Key Part Number 568-1972-1-ND
Quantity Available 4,596
Can ship immediately
Manufacturer

Manufacturer Part Number

BF994S,215

Description MOSFET NCH DUAL GATE 20V SOT143B
Expanded Description RF Mosfet N-Channel Dual Gate 15V 10mA 200MHz 25dB SOT-143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BF994S
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF MOSFETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel Dual Gate
Frequency 200MHz
Gain 25dB
Voltage - Test 15V
Current Rating 30mA
Noise Figure 1dB
Current - Test 10mA
Power - Output -
Voltage - Rated 20V
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1972-1

17:39:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1972-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : 568-1972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback