Add To Favorites
Product Overview
Digi-Key Part Number 568-1967-1-ND
Quantity Available 37,472
Can ship immediately
Manufacturer

Manufacturer Part Number

BF861B,215

Description JFET N-CH 25V 15MA SOT23
Expanded Description RF Mosfet N-Channel JFET TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BF861A,(B,C)
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF JFETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel JFET
Frequency -
Gain -
Voltage - Test -
Current Rating 15mA
Noise Figure -
Current - Test -
Power - Output -
Voltage - Rated 25V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1967-1

11:42:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55200 5.52
100 0.41240 41.24
500 0.32404 162.02
1,000 0.25039 250.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1967-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: 0.21750
  • Tape & Reel (TR) ? : BF861B,235-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19500
  • Digi-Reel® ? : 568-1967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback