Add To Favorites
Product Overview
Digi-Key Part Number 568-6842-1-ND
Quantity Available 3,507
Can ship immediately
Manufacturer

Manufacturer Part Number

BF824,215

Description TRANS PNP 30V 0.025A SOT23
Expanded Description Bipolar (BJT) Transistor PNP 30V 25mA 450MHz 250mW Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 25mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 4mA, 10V
Power - Max 250mW
Frequency - Transition 450MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
Additional Resources
Standard Package ? 1
Other Names 568-6842-1

08:02:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31700 3.17
100 0.21560 21.56
500 0.16166 80.83
1,000 0.12125 121.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6842-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10791
  • Digi-Reel® ? : 568-6842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,507 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 568-6951-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.09483
  • Cut Tape (CT) ? : 568-6951-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,414 - Immediate
  • Unit Price: 0.39000
  • Digi-Reel® ? : 568-6951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback