Add To Favorites
Product Overview
Digi-Key Part Number 568-1966-1-ND
Quantity Available 13,732
Can ship immediately
Manufacturer

Manufacturer Part Number

BF545C,215

Description JFET N-CH 30V 25MA SOT23
Expanded Description RF Mosfet N-Channel JFET TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel JFET
Frequency -
Gain -
Voltage - Test -
Current Rating 25mA
Noise Figure -
Current - Test -
Power - Output -
Voltage - Rated 30V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1966-1

00:16:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50600 5.06
100 0.37780 37.78
500 0.29684 148.42
1,000 0.22938 229.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1966-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : 568-1966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback