Add To Favorites
Product Overview
Digi-Key Part Number 568-6164-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Manufacturer Part Number

BF545B,215

Description JFET N-CH 30V 15MA SOT23
Expanded Description RF Mosfet N-Channel JFET SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel JFET
Frequency -
Gain -
Voltage - Test -
Current Rating 15mA
Noise Figure -
Current - Test -
Power - Output -
Voltage - Rated 30V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6164-1

06:25:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52100 5.21
100 0.38930 38.93
500 0.30592 152.96
1,000 0.23639 236.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6164-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.23200
  • Digi-Reel® ? : 568-6164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback