Add To Favorites
Product Overview
Digi-Key Part Number 568-6147-1-ND
Quantity Available 3,300
Can ship immediately
Manufacturer

Manufacturer Part Number

BF1108,215

Description IC RF SWITCH SOT143B
Expanded Description RF Mosfet N-Channel SOT-143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BF1108,(R)
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog RF MOSFETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel
Frequency -
Gain -
Voltage - Test -
Current Rating 10mA
Noise Figure -
Current - Test -
Power - Output -
Voltage - Rated 3V
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6147-1

11:42:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
100 0.41690 41.69
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6147-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.23200
  • Digi-Reel® ? : 568-6147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback