Add To Favorites
Product Overview
Digi-Key Part Number 568-6941-1-ND
Quantity Available 5,855
Can ship immediately
Manufacturer

Manufacturer Part Number

BCV64B,215

Description TRANS 2PNP 30V/6V 0.1A SOT143B
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V, 6V 100mA 100MHz 250mW Surface Mount SOT-143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BCV64B
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V, 6V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA / 250mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V / 220 @ 2mA, 700mV
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
 
Additional Resources
Standard Package ? 1
Other Names 568-6941-1

05:03:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44700 4.47
100 0.33400 33.40
500 0.26240 131.20
1,000 0.20276 202.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6941-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17949
  • Digi-Reel® ? : 568-6941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback