Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV62C,215

DigiKey Part Number
1727-4901-2-ND - Tape & Reel (TR)
1727-4901-1-ND - Cut Tape (CT)
1727-4901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV62C,215
Description
TRANS PNP 30V 100MA DUAL SOT143B
Customer Reference
Detailed Description
Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
BCV62C,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual) Current Mirror
Applications
Current Mirror
Voltage - Rated
30V
Current Rating (Amps)
100mA
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.43200$4.32
100$0.27750$27.75
500$0.21078$105.39
1,000$0.18927$189.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16191$485.73
6,000$0.14813$888.78
9,000$0.14110$1,269.90
15,000$0.13321$1,998.15
21,000$0.12853$2,699.13
30,000$0.12399$3,719.70
75,000$0.12125$9,093.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.