• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-2364-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BCP51-10,135

Description TRANS PNP 45V 1A SOT223
Expanded Description Bipolar (BJT) Transistor PNP 45V 1A 145MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V
Power - Max 1W
Frequency - Transition 145MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2364-6
568-12662-6
568-12662-6-ND

18:49:20 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2364-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 1727-2364-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.46000
Send Feedback