Add To Favorites
Product Overview
Digi-Key Part Number 1727-4884-1-ND
Quantity Available 8,568
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM857DS,115

Description TRANS 2PNP 45V 0.1A 6TSOP
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 380mW Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 380mW
Frequency - Transition 175MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-4884-1
568-6101-1
568-6101-1-ND

23:01:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.37800 3.78
100 0.25740 25.74
500 0.19306 96.53
1,000 0.14479 144.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4884-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.12887
  • Digi-Reel® ? : 1727-4884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,568 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1727-5460-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.11325
  • Cut Tape (CT) ? : 1727-5460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,914 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : 1727-5460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback