Add To Favorites
Product Overview
Digi-Key Part Number 1727-5455-1-ND
Quantity Available 11,969
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM62B,215

Description TRANS PNP DBL 45V 100MA SOT143B
Expanded Description Transistor Current Mirror 2 PNP (Dual) 45V 100mA Surface Mount SOT-143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BCM62B
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog Special Purpose MOSFET
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Applications Current Mirror
Voltage - Rated 45V
Current Rating 100mA
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5455-1
568-6926-1
568-6926-1-ND

21:33:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36700 3.67
100 0.24980 24.98
500 0.18736 93.68
1,000 0.14053 140.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5455-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.12507
  • Digi-Reel® ? : 1727-5455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback