Add To Favorites
Product Overview
Digi-Key Part Number 1727-2549-6-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BC857BQAZ

Description TRANS PNP 45V 0.1A SOT1215
Expanded Description Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 280mW Surface Mount DFN1010D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC857xQA
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V
Power - Max 280mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-XDFN Exposed Pad
Supplier Device Package DFN1010D-3
 
Additional Resources
Standard Package ? 1
Other Names 1727-2549-6
568-12988-6
568-12988-6-ND

07:28:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22400 2.24
100 0.11860 11.86
500 0.07804 39.02
1,000 0.05307 53.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback