• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 568-12659-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BC69PA,115

Description TRANSISTOR PNP 20V 2A SOT1061
Expanded Description Bipolar (BJT) Transistor PNP 20V 2A 140MHz 420mW Surface Mount DFN2020-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V
Power - Max 420mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package DFN2020-3
 
Additional Resources
Standard Package ? 1
Other Names 568-12659-6

12:52:48 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12659-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 568-12659-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.36000
Send Feedback